
MX25U1633FM1I | |
|---|---|
DigiKey Part Number | 1092-1265-2-ND - Tape & Reel (TR) 1092-1265-1-ND - Cut Tape (CT) 1092-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U1633FM1I |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,71600 € | 17,90 € |
| 50 | 0,70040 € | 35,02 € |
| 100 | 0,68510 € | 68,51 € |
| 250 | 0,66452 € | 166,13 € |
| 500 | 0,64894 € | 324,47 € |
| 1.000 | 0,63340 € | 633,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61301 € | 1.532,53 € |
| 5.000 | 0,59777 € | 2.988,85 € |
| 7.500 | 0,58894 € | 4.417,05 € |
| 12.500 | 0,57794 € | 7.224,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

