
MX25R3235FM1IH0 | |
|---|---|
DigiKey Part Number | 1092-1175-ND |
Manufacturer | |
Manufacturer Product Number | MX25R3235FM1IH0 |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25R3235FM1IH0 Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,34320 € | 33,58 € |
| 98 | 1,28469 € | 125,90 € |
| 196 | 1,25474 € | 245,93 € |
| 294 | 1,23728 € | 363,76 € |
| 588 | 1,20748 € | 710,00 € |
| 1.078 | 1,18160 € | 1.273,76 € |
| 5.096 | 1,11642 € | 5.689,28 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |





