
MX25R3235FBFIH2 | |
|---|---|
DigiKey Part Number | 1092-MX25R3235FBFIH2TR-ND - Tape & Reel (TR) 1092-MX25R3235FBFIH2CT-ND - Cut Tape (CT) 1092-MX25R3235FBFIH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R3235FBFIH2 |
Description | IC FLASH 32MBIT SPI QUAD 12WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 33 MHz 6 ns 12-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 33 MHz |
Series | Write Cycle Time - Word, Page 100µs, 3.6ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 12-WLCSP |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,34000 € | 33,50 € |
| 50 | 1,31040 € | 65,52 € |
| 100 | 1,28060 € | 128,06 € |
| 250 | 1,24116 € | 310,29 € |
| 500 | 1,21140 € | 605,70 € |
| 1.000 | 1,18182 € | 1.181,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,10690 € | 6.641,40 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



