FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R2035FOIH0

DigiKey Part Number
MX25R2035FOIH0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25R2035FOIH0
Description
IC FLASH 2MBIT SPI/QUAD 8TSSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
100µs, 10ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.