FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R2035FBDIL0

DigiKey Part Number
MX25R2035FBDIL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25R2035FBDIL0
Description
IC FLASH 2MBIT SPI/QUAD 8WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
33 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
100µs, 10ms
Part Status
Not For New Designs
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WLCSP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,34324 €2.059,44 €
Manufacturers Standard Package
Unit Price without VAT:0,34324 €
Unit Price with VAT:0,40846 €