
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 100µs, 10ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |

