Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-CSPBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64JVTCIQ | Winbond Electronics | 0 | W25Q64JVTCIQ-ND | 1,02990 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,35319 € | 649,53 € |
| Unit Price without VAT: | 1,35319 € |
|---|---|
| Unit Price with VAT: | 1,61030 € |


