MX25L6435EZ2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 1.675
Unit Price: 1,51000 €
Datasheet

Similar


Macronix
In Stock: 417
Unit Price: 2,47000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,14556 €
Datasheet
FLASH - NOR Memory IC 64Mbit SPI 104 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L6435EZ2I-10G

DigiKey Part Number
MX25L6435EZ2I-10G-ND
Manufacturer
Manufacturer Product Number
MX25L6435EZ2I-10G
Description
IC FLASH 64MBIT SPI 104MHZ 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
300µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.8002,03671 €9.776,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03671 €
Unit Price with VAT:2,42368 €