MX25L6435EXCI-10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.467
Unit Price: 4,17000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,02990 €
Datasheet
FLASH - NOR Memory IC 64Mbit SPI 104 MHz 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L6435EXCI-10G

DigiKey Part Number
MX25L6435EXCI-10G-ND
Manufacturer
Manufacturer Product Number
MX25L6435EXCI-10G
Description
IC FLASH 64MBIT SPI 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI 104 MHz 24-CSPBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tray
Write Cycle Time - Word, Page
300µs, 5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-CSPBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST26WF064CT-104I/TDMicrochip Technology2.467SST26WF064CT-104I/TDCT-ND4,17000 €Similar
W25Q64JVTCIQWinbond Electronics0W25Q64JVTCIQ-ND1,02990 €Similar
Obsolete
This product is no longer manufactured. View Substitutes