Similar
Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L6445EMI-10G | Macronix | 5.829 | 1092-1013-ND | 3,28000 € | Similar |
| W25Q64JVSFIQ | Winbond Electronics | 0 | W25Q64JVSFIQ-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1,36023 € | 59,85 € |
| Unit Price without VAT: | 1,36023 € |
|---|---|
| Unit Price with VAT: | 1,61867 € |



