Parametric Equivalent
Parametric Equivalent

Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 60µs, 750µs |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 128M x 4, 256M x 2, 512M x 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L51273GZ4I-08G | Macronix | 17 | 1092-MX25L51273GZ4I-08G-ND | 9,09000 € | Parametric Equivalent |
| MX25L51273GZ4I-10G | Macronix | 0 | 1092-MX25L51273GZ4I-10G-ND | 5,17125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 6,05210 € | 29.050,08 € |
| Unit Price without VAT: | 6,05210 € |
|---|---|
| Unit Price with VAT: | 7,20200 € |


