Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.840 | 10,16893 € | 49.217,62 € |
| Unit Price without VAT: | 10,16893 € |
|---|---|
| Unit Price with VAT: | 12,10103 € |


