MX25L3273FM2I-08Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Macronix
In Stock: 2.077
Unit Price: 0,82000 €
Datasheet
FLASH Memory IC 32Mbit SPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L3273FM2I-08Q

DigiKey Part Number
1092-MX25L3273FM2I-08Q-ND
Manufacturer
Manufacturer Product Number
MX25L3273FM2I-08Q
Description
IC FLASH 32MBIT SPI 8SOP
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
50µs, 1.2ms
Packaging
Tube
Access Time
6 ns
Part Status
Obsolete
Voltage - Supply
2.65V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8M x 4, 16M x 2, 32M x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L3273FM2I-08GMacronix2.0771092-MX25L3273FM2I-08G-ND0,82000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes