Similar
Similar
Similar

Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L3206EXCI-12G | Macronix | 0 | MX25L3206EXCI-12G-ND | 0,89773 € | Similar |
| MX25L3255EXCI-10G | Macronix | 0 | MX25L3255EXCI-10G-ND | 0,89773 € | Similar |
| W25Q32JVTBIQ | Winbond Electronics | 0 | W25Q32JVTBIQ-ND | 0,84463 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,89773 € | 430,91 € |
| Unit Price without VAT: | 0,89773 € |
|---|---|
| Unit Price with VAT: | 1,06830 € |




