MX25L3236DM2I-10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 37.294
Unit Price: 0,98000 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 1,13629 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,80000 €
Datasheet
FLASH - NOR Memory IC 32Mbit SPI 104 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L3236DM2I-10G

DigiKey Part Number
MX25L3236DM2I-10G-ND
Manufacturer
Manufacturer Product Number
MX25L3236DM2I-10G
Description
IC FLASH 32MBIT SPI 104MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
300µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes