Similar
Similar
Similar

Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L25635FMI-10G | Macronix | 11.462 | 1092-1149-ND | 7,05000 € | Similar |
| MX25L25735FMI-10G | Macronix | 1.230 | 1092-1153-ND | 7,50000 € | Similar |
| W25Q256JVFIQ | Winbond Electronics | 0 | W25Q256JVFIQ-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 6,92114 € | 304,53 € |
| Unit Price without VAT: | 6,92114 € |
|---|---|
| Unit Price with VAT: | 8,23616 € |



