Similar
Similar

MX25L25645GZ2I-10G | |
|---|---|
DigiKey Part Number | MX25L25645GZ2I-10G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L25645GZ2I-10G |
Description | IC FLASH 256MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 120 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L25645GZ2I-10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 3,43815 € | 16.503,12 € |
| Unit Price without VAT: | 3,43815 € |
|---|---|
| Unit Price with VAT: | 4,09140 € |



