MFR Recommended

Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L25645GMJ-08G | Macronix | 0 | 1092-MX25L25645GMJ-08G-ND | 3,22394 € | MFR Recommended |


