
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 300µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,95440 € | 1.418,11 € |
| Unit Price without VAT: | 2,95440 € |
|---|---|
| Unit Price with VAT: | 3,51574 € |

