FLASH - NOR Memory IC 128Mbit SPI 120 MHz 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12845GXCI-08G

DigiKey Part Number
MX25L12845GXCI-08G-ND
Manufacturer
Manufacturer Product Number
MX25L12845GXCI-08G
Description
IC FLASH 128MBIT SPI 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 120 MHz 24-CSPBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
30µs, 750µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CSPBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.8002,41810 €11.606,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41810 €
Unit Price with VAT:2,87754 €