
XP1042-QT-EV1 | |
|---|---|
DigiKey Part Number | 1465-1679-ND |
Manufacturer | |
Manufacturer Product Number | XP1042-QT-EV1 |
Description | EVAL BOARD FOR XP1042-QT-0G0T |
Customer Reference | |
Detailed Description | XP1042 - Amplifier 12GHz ~ 16GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 12GHz ~ 16GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XP1042 | |
Note | - | |
RF Type | - | |
RF Frequency | 12GHz ~ 16GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,19000 € | 795,19 € |
| Unit Price without VAT: | 795,19000 € |
|---|---|
| Unit Price with VAT: | 946,27610 € |

