
XM1003-BD-000V | |
|---|---|
DigiKey Part Number | 1465-XM1003-BD-000V-ND |
Manufacturer | |
Manufacturer Product Number | XM1003-BD-000V |
Description | MMIC,IR MIXER,32-42G,GEL PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC LMDS, VSAT Up/Down Converter 32GHz ~ 42GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | LMDS, VSAT | |
Frequency | 32GHz ~ 42GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,68765 € | 10.337,53 € |
| Unit Price without VAT: | 51,68765 € |
|---|---|
| Unit Price with VAT: | 61,50830 € |

