Image for XM1002-BD-000V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM1002-BD-000V

DigiKey Part Number
1465-XM1002-BD-000V-ND
Manufacturer
Manufacturer Product Number
XM1002-BD-000V
Description
MMIC,DIE,MIXER,IR,34-46G,VR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC LMDS, VSAT Up/Down Converter 34GHz ~ 46GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
LMDS, VSAT
Frequency
34GHz ~ 46GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30028,93183 €8.679,55 €
Manufacturers Standard Package
Unit Price without VAT:28,93183 €
Unit Price with VAT:34,42888 €