
XB1007-QT-0GPT | |
|---|---|
DigiKey Part Number | 1465-XB1007-QT-0GPT-ND |
Manufacturer | |
Manufacturer Product Number | XB1007-QT-0GPT |
Description | MMIC,PK,BUF,4-11GHZ,T&R,16L QFN( |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT 4GHz ~ 11GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4GHz ~ 11GHz | |
P1dB | 19dBm | |
Gain | 23dB | |
Noise Figure | 4.5dB | |
RF Type | LMDS, VSAT | |
Voltage - Supply | - | |
Current - Supply | 100mA | |
Test Frequency | 4GHz ~ 11GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,59448 € | 14.797,24 € |
| Unit Price without VAT: | 29,59448 € |
|---|---|
| Unit Price with VAT: | 35,21743 € |

