
XB1004-BD-000V | |
|---|---|
DigiKey Part Number | 1465-XB1004-BD-000V-ND |
Manufacturer | |
Manufacturer Product Number | XB1004-BD-000V |
Description | MMIC,DIE,BUF,16-30G,GEL PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT 16GHz ~ 30GHz Die |
Category | RF Type LMDS, VSAT |
Manufacturer MACOM Technology Solutions | Voltage - Supply 4V |
Packaging Bulk | Current - Supply 100mA |
Part Status Active | Test Frequency 16GHz ~ 30GHz |
Frequency 16GHz ~ 30GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case Die |
Gain 18dB | Supplier Device Package Die |
Noise Figure 5.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,26515 € | 8.853,03 € |
| Unit Price without VAT: | 44,26515 € |
|---|---|
| Unit Price with VAT: | 52,67553 € |

