
WST4300D-GP4 | |
|---|---|
DigiKey Part Number | 1465-WST4300D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | WST4300D-GP4 |
Description | DIE, DC - 6 GHZ, 45W, G28V5-1C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 0Hz ~ 6GHz 8.2dB 45W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 0Hz ~ 6GHz | |
Gain | 8.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 12.9A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 45W | |
Voltage - Rated | 84 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,11000 € | 358,11 € |
| 10 | 310,99300 € | 3.109,93 € |
| Unit Price without VAT: | 358,11000 € |
|---|---|
| Unit Price with VAT: | 426,15090 € |

