
WST4200D-GP4 | |
|---|---|
DigiKey Part Number | 1465-WST4200D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | WST4200D-GP4 |
Description | DIE, DC - 6 GHZ, 30W, G28V5-1C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 7.5dB 30W Die |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 8.6A |
Packaging Tray | Current - Test 100 mA |
Part Status Active | Power - Output 30W |
Technology GaN | Voltage - Rated 84 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 0Hz ~ 6GHz | Package / Case Die |
Gain 7.5dB | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,32000 € | 184,32 € |
| 10 | 157,46500 € | 1.574,65 € |
| 30 | 149,62167 € | 4.488,65 € |
| Unit Price without VAT: | 184,32000 € |
|---|---|
| Unit Price with VAT: | 219,34080 € |

