
WSGPA01-V1-R3K | |
|---|---|
DigiKey Part Number | 1465-WSGPA01-V1-R3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSGPA01-V1-R3K |
Description | RF MOSFET GAN 48V 12DFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 25 mA 5GHz 16.3dB 10W 12-DFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | WSGPA01-V1-R3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 5GHz | |
Gain | 16.3dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 10W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x4) | |
Base Product Number |

