
WSA5080S | |
|---|---|
DigiKey Part Number | 1465-WSA5080S-ND |
Manufacturer | |
Manufacturer Product Number | WSA5080S |
Description | AMPLIFIER,MMIC,G28V5,6W,8.5-10.5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 10.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 110,01360 € | 2.750,34 € |
| Unit Price without VAT: | 110,01360 € |
|---|---|
| Unit Price with VAT: | 130,91618 € |

