Image for UF2840P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF2840P

DigiKey Part Number
1465-UF2840P-ND
Manufacturer
Manufacturer Product Number
UF2840P
Description
RF MOSFET 28V 4L-FLG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 500 mA 500MHz 10dB 40W 4L-FLG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1mA
Manufacturer
MACOM Technology Solutions
Current - Test
500 mA
Packaging
Bulk
Power - Output
40W
Part Status
Active
Voltage - Rated
65 V
Technology
MOSFET (Metal Oxide)
Mounting Type
Chassis Mount
Configuration
2 N-Channel
Package / Case
4L-FLG
Frequency
500MHz
Supplier Device Package
4L-FLG
Gain
10dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140103,83036 €14.536,25 €
Manufacturers Standard Package
Unit Price without VAT:103,83036 €
Unit Price with VAT:123,55813 €