
UF2840G | |
|---|---|
DigiKey Part Number | 1465-1212-ND |
Manufacturer | |
Manufacturer Product Number | UF2840G |
Description | RF MOSFET 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 100MHz ~ 500MHz 10dB 40W |
Datasheet | Datasheet |
Category | Gain 10dB |
Manufacturer MACOM Technology Solutions | Voltage - Test 28 V |
Packaging Tray | Current Rating (Amps) 1mA |
Part Status Active | Current - Test 500 mA |
Technology MOSFET (Metal Oxide) | Power - Output 40W |
Configuration N-Channel | Voltage - Rated 65 V |
Frequency 100MHz ~ 500MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 273,09075 € | 10.923,63 € |
| Unit Price without VAT: | 273,09075 € |
|---|---|
| Unit Price with VAT: | 324,97799 € |

