
UF2815B | |
|---|---|
DigiKey Part Number | 1465-UF2815B-ND |
Manufacturer | |
Manufacturer Product Number | UF2815B |
Description | RF MOSFET 28V 6L-FLG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 500MHz 10dB 6L-FLG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Configuration | N-Channel | |
Frequency | 500MHz | |
Gain | 10dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 3mA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | 6L-FLG | |
Supplier Device Package | 6L-FLG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 181,17183 € | 10.870,31 € |
| Unit Price without VAT: | 181,17183 € |
|---|---|
| Unit Price with VAT: | 215,59448 € |

