
UF28150J | |
|---|---|
DigiKey Part Number | 1465-1210-ND |
Manufacturer | |
Manufacturer Product Number | UF28150J |
Description | RF MOSFET 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 100MHz ~ 500MHz 8dB 150W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
Frequency | 100MHz ~ 500MHz | |
Gain | 8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 150W | |
Voltage - Rated | 65 V | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 473,47200 € | 14.204,16 € |
| Unit Price without VAT: | 473,47200 € |
|---|---|
| Unit Price with VAT: | 563,43168 € |

