
UF28100V | |
|---|---|
DigiKey Part Number | 1465-UF28100V-ND |
Manufacturer | |
Manufacturer Product Number | UF28100V |
Description | RF MOSFET N-CHANNEL 28V 8L-FLG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 100MHz ~ 500MHz 10dB 100W 8L-FLG |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer MACOM Technology Solutions | Current - Test 600 mA |
Packaging Bulk | Power - Output 100W |
Part Status Active | Voltage - Rated 65 V |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case 8L-FLG |
Frequency 100MHz ~ 500MHz | Supplier Device Package 8L-FLG |
Gain 10dB | Base Product Number |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 259,47850 € | 5.189,57 € |
| Unit Price without VAT: | 259,47850 € |
|---|---|
| Unit Price with VAT: | 308,77942 € |

