
UF28100M | |
|---|---|
DigiKey Part Number | 1465-UF28100M-ND |
Manufacturer | |
Manufacturer Product Number | UF28100M |
Description | RF MOSFET N-CHANNEL 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 100MHz ~ 500MHz 10dB 100W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 100MHz ~ 500MHz | |
Gain | 10dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 3mA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | 4L-FLG | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 478,44200 € | 9.568,84 € |
| Unit Price without VAT: | 478,44200 € |
|---|---|
| Unit Price with VAT: | 569,34598 € |

