
TPX-75-4N | |
|---|---|
DigiKey Part Number | 1465-TPX-75-4N-ND |
Manufacturer | |
Manufacturer Product Number | TPX-75-4N |
Description | TRANSFORMER,WIDE-BAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.343" L x 1.343" W (34.10mm x 34.10mm) |
Manufacturer MACOM Technology Solutions | Height - Seated (Max) 0.752" (19.10mm) |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Active | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.165,77600 € | 11.657,76 € |
| Unit Price without VAT: | 1.165,77600 € |
|---|---|
| Unit Price with VAT: | 1.387,27344 € |

