Image for TP-75-BNC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-75-BNC

DigiKey Part Number
1465-TP-75-BNC-ND
Manufacturer
Manufacturer Product Number
TP-75-BNC
Description
TRANSFORMER,WIDE-BAND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 2MHz ~ 200MHz C-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
2MHz ~ 200MHz
Impedance - Unbalanced/Balanced
-
Phase Difference
-
Insertion Loss (Max)
0.25dB
Return Loss (Min)
-
Package / Case
C-1
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101.145,66600 €11.456,66 €
Unit Price without VAT:1.145,66600 €
Unit Price with VAT:1.363,34254 €