
TP-108-PIN | |
|---|---|
DigiKey Part Number | 1465-TP-108-PIN-ND |
Manufacturer | |
Manufacturer Product Number | TP-108-PIN |
Description | TRANSFORMER,WIDE-BAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Size / Dimension 0.374" L x 0.374" W (9.50mm x 9.50mm) |
Manufacturer MACOM Technology Solutions | Height - Seated (Max) 0.150" (3.80mm) |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Active | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 469,70400 € | 9.394,08 € |
| Unit Price without VAT: | 469,70400 € |
|---|---|
| Unit Price with VAT: | 558,94776 € |

