
T-1000-TNC | |
|---|---|
DigiKey Part Number | 1465-T-1000-TNC-ND |
Manufacturer | |
Manufacturer Product Number | T-1000-TNC |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 10 GHz Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 10 GHz | |
Specifications | Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) | |
Size / Dimension | 1.344" L x 1.344" W x 0.770" H (34.14mm x 34.14mm x 19.56mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.404,09000 € | 2.404,09 € |
| Unit Price without VAT: | 2.404,09000 € |
|---|---|
| Unit Price with VAT: | 2.860,86710 € |

