
SW-313-PIN | |
|---|---|
DigiKey Part Number | 1465-1119-ND |
Manufacturer | |
Manufacturer Product Number | SW-313-PIN |
Description | IC RF SWITCH SPDT 3GHZ CR-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm CR-9 |
Datasheet | Datasheet |
Category | Isolation 35dB (min) |
Manufacturer MACOM Technology Solutions | Test Frequency 3GHz |
Packaging Bulk | P1dB 30dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -55°C ~ 125°C |
Topology Absorptive | Package / Case CR-9 |
Circuit SPDT | Supplier Device Package CR-9 |
Frequency Range 0Hz ~ 3GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,20000 € | 345,20 € |
| 10 | 299,47700 € | 2.994,77 € |
| 25 | 288,06520 € | 7.201,63 € |
| Unit Price without VAT: | 345,20000 € |
|---|---|
| Unit Price with VAT: | 410,78800 € |

