
SW-312-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-312-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-312-PIN |
Description | IC RF SWITCH SPDT 3GHZ CR-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm CR-9 |
Category | P1dB 30dBm |
Manufacturer MACOM Technology Solutions | IIP3 46dBm |
Packaging Bulk | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Reflective | Operating Temperature -55°C ~ 125°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range DC ~ 3GHz | Package / Case CR-9 |
Isolation 45dB (min) | Supplier Device Package CR-9 |
Insertion Loss 1.2dB (max) | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 231,87525 € | 9.275,01 € |
| Unit Price without VAT: | 231,87525 € |
|---|---|
| Unit Price with VAT: | 275,93155 € |

