
SW-284-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-284-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-284-PIN |
Description | IC RF SWITCH SP6T 2GHZ FP-27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm FP-27 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | DC ~ 2GHz | |
Isolation | 33dB | |
Insertion Loss | 2.8dB (max) | |
Test Frequency | 2GHz | |
P1dB | 23dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | FP-27 | |
Supplier Device Package | FP-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4.480,58600 € | 44.805,86 € |
| Unit Price without VAT: | 4.480,58600 € |
|---|---|
| Unit Price with VAT: | 5.331,89734 € |

