
SW-241-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-241-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-241-PIN |
Description | IC RF SWITCH SP3T 1.5GHZ DI-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm DI-5 |
Category | Test Frequency 1.5GHz |
Manufacturer MACOM Technology Solutions | P1dB 27dBm |
Packaging Bulk | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Circuit SP3T | Mounting Type Through Hole |
Frequency Range 5MHz ~ 1.5GHz | Package / Case DI-5 |
Isolation 35dB | Supplier Device Package DI-5 |
Insertion Loss 2.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.724,31000 € | 10.897,24 € |
| Unit Price without VAT: | 2.724,31000 € |
|---|---|
| Unit Price with VAT: | 3.241,92890 € |

