
SW-233-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-233-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-233-PIN |
Description | IC RF SWITCH SPDT 2GHZ FP-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm FP-16 |
Category | Test Frequency 2GHz |
Manufacturer MACOM Technology Solutions | P1dB 27dBm |
Packaging Bulk | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 2GHz | Package / Case FP-16 |
Isolation 40dB | Supplier Device Package FP-16 |
Insertion Loss 1.5dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.375,56333 € | 14.253,38 € |
| Unit Price without VAT: | 2.375,56333 € |
|---|---|
| Unit Price with VAT: | 2.826,92036 € |

