RF Switch IC General Purpose SPST 50Ohm FP-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-231-PIN

DigiKey Part Number
1465-SW-231-PIN-ND
Manufacturer
Manufacturer Product Number
SW-231-PIN
Description
IC RF SWITCH SPST 4GHZ FP-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 50Ohm FP-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPST
Frequency Range
5MHz ~ 4GHz
Isolation
22dB
Insertion Loss
2.8dB (max)
Test Frequency
4GHz
P1dB
27dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
FP-16
Supplier Device Package
FP-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
102.273,18500 €22.731,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.273,18500 €
Unit Price with VAT:2.705,09015 €