
SW-228-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-228-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-228-PIN |
Description | IC RF SWITCH SPDT 4GHZ CR-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GPS SPDT 50Ohm CR-2 |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB (max) |
Manufacturer MACOM Technology Solutions | Test Frequency 4GHz |
Packaging Tray | Impedance 50Ohm |
Part Status Active | Operating Temperature -55°C ~ 125°C |
RF Type Cellular, GPS | Mounting Type Surface Mount |
Circuit SPDT | Package / Case CR-2 |
Frequency Range 0Hz ~ 4GHz | Supplier Device Package CR-2 |
Isolation 25dB (min) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,12000 € | 244,12 € |
| 10 | 210,02000 € | 2.100,20 € |
| 25 | 201,51080 € | 5.037,77 € |
| Unit Price without VAT: | 244,12000 € |
|---|---|
| Unit Price with VAT: | 290,50280 € |

