
SW-226-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-226-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-226-PIN |
Description | IC RF SWITCH SPDT 4GHZ CR-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GPS SPDT 50Ohm CR-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, GPS | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 25dB (min) | |
Insertion Loss | 1.5dB (max) | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | CR-2 | |
Supplier Device Package | CR-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 185,42900 € | 1.854,29 € |
| Unit Price without VAT: | 185,42900 € |
|---|---|
| Unit Price with VAT: | 220,66051 € |

