Image for SW-225-PIN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-225-PIN

DigiKey Part Number
1465-SW-225-PIN-ND
Manufacturer
Manufacturer Product Number
SW-225-PIN
Description
IC RF SWITCH SPDT 2GHZ FP-13
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm FP-13
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
DC ~ 2GHz
Isolation
30dB
Insertion Loss
0.8dB
Test Frequency
2GHz
P1dB
27dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
FP-13
Supplier Device Package
FP-13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10640,40000 €6.404,00 €
Unit Price without VAT:640,40000 €
Unit Price with VAT:762,07600 €