
SW-214-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-214-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-214-PIN |
Description | IC RF SWITCH SPST 3GHZ FP-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm FP-13 |
Category | Test Frequency 3GHz |
Manufacturer MACOM Technology Solutions | P1dB 27dBm |
Packaging Bulk | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Mounting Type Surface Mount |
Circuit SPST | Package / Case FP-13 |
Frequency Range DC ~ 3GHz | Supplier Device Package FP-13 |
Isolation 25dB | Base Product Number |
Insertion Loss 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 739,21400 € | 11.088,21 € |
| Unit Price without VAT: | 739,21400 € |
|---|---|
| Unit Price with VAT: | 879,66466 € |

