
MAAM-008970-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-008970-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-008970-TR3000 |
Description | AMPLIFIER, ACTIVE SPLITTER, 3MMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz 12dB Return Loss 12-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 950 MHz ~ 2.15 GHz | |
Specifications | 12dB Return Loss | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 1.00mm) | |
Package / Case | 12-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,28838 € | 6.865,14 € |
| Unit Price without VAT: | 2,28838 € |
|---|---|
| Unit Price with VAT: | 2,72317 € |

